Add To Favorites
Product Overview
Digi-Key Part Number 1N6373RL4GOSCT-ND
Quantity Available 1.386
Can ship immediately
Manufacturer

Manufacturer Part Number

1N6373RL4G

Description TVS DIODE 5VWM 9.4VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Mosorb™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 9.4V
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package Axial
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N6373RL4GOSCT

05:08:46 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,51800 5,18
100 0,38720 38,72
500 0,30420 152,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 1N6373GOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.270 - Immediate
  • Unit Price: 0,53000
  • Tape & Reel (TR) ? : 1N6373RL4GOSTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,22823
Send Feedback