Add To Favorites
Product Overview
Digi-Key Part Number 1N5908RL4GOSCT-ND
Quantity Available 2.477
Can ship immediately
Manufacturer

Manufacturer Part Number

1N5908RL4G

Description TVS DIODE 5VWM 8.5VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1N5908
1N5908-LF
PCN Other Acquisition Oct/2016
Catalog Page 2305 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Mosorb™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 8.5V
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package Axial
 
Additional Resources
Standard Package ? 1
Other Names 1N5908RL4GOSCT

11:31:32 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,53300 5,33
100 0,39800 39,80
500 0,31274 156,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 1N5908GOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.683 - Immediate
    27.000 - Factory Stock ?
  • Unit Price: 0,60000
  • Tape & Reel (TR) ? : 1N5908RL4GOSTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,23463
Send Feedback