Add To Favorites
Product Overview
Digi-Key Part Number 1.5SMC43AT3GOSCT-ND
Quantity Available 7.949
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5SMC43AT3G

Description TVS DIODE 36.8VWM 59.3VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 36.8V
Voltage - Breakdown (Min) 40.9V
Voltage - Clamping (Max) @ Ipp 59.3V
Current - Peak Pulse (10/1000µs) 25.3A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F5626TR-ND 1.5SMC43A Littelfuse Inc. Tape & Reel (TR) ? 0
0,20847 3.000
Additional Resources
Standard Package ? 1
Other Names 1.5SMC43AT3GOSCT

05:11:26 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,50600 5,06
100 0,37770 37,77
500 0,29682 148,41
1.000 0,22936 229,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5SMC43AT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,20302
  • Digi-Reel® ? : 1.5SMC43AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.949 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback