Add To Favorites
Product Overview
Digi-Key Part Number 1.5KE39ARL4GOSCT-ND
Quantity Available 5.046
Can ship immediately

Factory Stock ?: 13.500
Manufacturer

Manufacturer Part Number

1.5KE39ARL4G

Description TVS DIODE 33.3VWM 53.9VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Mosorb™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 33.3V
Voltage - Breakdown (Min) 37.1V
Voltage - Clamping (Max) @ Ipp 53.9V
Current - Peak Pulse (10/1000µs) 28A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package Axial
 
Additional Resources
Standard Package ? 1
Other Names 1.5KE39ARL4GOSCT

20:42:54 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,53400 5,34
100 0,39820 39,82
500 0,31292 156,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5KE39ARL4GOSTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
    13.500 - Factory Stock ?
  • Unit Price: 0,24832
Send Feedback