Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number OR748CT-ND
Quantity Available 12.796
Can ship immediately
Manufacturer

Manufacturer Part Number

XF2L-0625-1A

Description CONN FPC TOP 6POS 0.50MM R/A
Expanded Description 6 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets XF2L Series
Other Related Documents How to Read Date Codes
Product Training Modules FPC Connectors
Medical Solutions
Featured Product Low-Profile XF FPC Connectors
PCN Obsolescence/ EOL Multiple Series Dec/2017
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 77 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XF2L
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 6
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Slide Lock
Cable End Type Straight
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 5.9µin (0.15µm)
Housing Color Natural
Actuator Color Black
Mating Cycles 20
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names OR748CT

12:29:10 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,94500 9,45
25 0,88920 22,23
50 0,85220 42,61
100 0,81520 81,52
250 0,74112 185,28
500 0,66700 333,50
1.000 0,59289 592,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OR748TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,48846
  • Digi-Reel® ? : OR748DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.796 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback