Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number OR776CT-ND
Quantity Available 1.500
Can ship immediately
Manufacturer

Manufacturer Part Number

XF2B-6155-31A

Description CONN FPC TOP 61POS 0.30MM R/A
Expanded Description 61 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets XF2B Series
Other Related Documents How to Read Date Codes
Product Training Modules FPC Connectors
Medical Solutions
Featured Product Low-Profile XF FPC Connectors
PCN Obsolescence/ EOL Multiple Series Dec/2017
Catalog Page 76 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XF2B
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 61
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.083" (2.10mm)
Locking Feature Rotary Lock, Backlock
Cable End Type Straight
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features -
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness 5.9µin (0.15µm)
Housing Color Natural
Actuator Color Black
Mating Cycles 20
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names OR776CT

02:10:44 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,99000 3,99
10 3,82400 38,24
25 3,50520 87,63
50 3,34560 167,28
100 3,18630 318,63
250 2,78804 697,01
500 2,70836 1.354,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OR776TR-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 2,02765
Send Feedback