Add To Favorites
Product Overview
Digi-Key Part Number Z2247-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

G8HN-1C2T-R DC12

Description RELAY AUTOMOTIVE SPDT 10A 12V
Expanded Description Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets G8HN Series
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Catalog Page 2512 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G8HN
Packaging ? Bulk ?
Part Status Active
Relay Type Automotive
Coil Type Non Latching
Coil Current -
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 10A
Switching Voltage 16VDC - Max
Turn On Voltage (Max) 8.5 VDC
Turn Off Voltage (Min) 1 VDC
Operate Time 20ms
Release Time 10ms
Features -
Mounting Type Socketable
Termination Style Plug In
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 1.3 W
Coil Resistance 110 Ohms
Operating Temperature -40°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 560
Other Names 34F23130900
G8HN-1C2T-R-DC12
G8HN1C2TRDC12
G8HN1C2TRDC12BYOMI1
Z2247

01:01:12 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,32000 5,32
10 4,98700 49,87
25 4,43360 110,84
50 4,21180 210,59
100 3,99010 399,01
250 3,54680 886,70
500 3,32510 1.662,55
1.000 3,10344 3.103,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback