Add To Favorites
Product Overview
Digi-Key Part Number Z2354CT-ND
Quantity Available 1.573
Can ship immediately
Manufacturer

Manufacturer Part Number

G6K-2F-Y-TR DC3

Description RELAY TELECOM DPDT 1A 3V
Expanded Description Telecom Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Other Related Documents How to Read Date Codes
Product Training Modules Low Signal Relays
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G6K
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 33mA
Coil Voltage 3VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 60VDC - Max
Turn On Voltage (Max) 2.4 VDC
Turn Off Voltage (Min) 0.3 VDC
Operate Time 3ms
Release Time 3ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver (Ag), Gold (Au)
Coil Power 100 mW
Coil Resistance 91 Ohms
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names G6K-2F-Y-TR DC3CT
G6K-2F-Y-TR-DC3CT-ND
Z2354CT

06:17:39 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,41000 4,41
10 4,12900 41,29
25 3,67040 91,76
50 3,48680 174,34
100 3,30340 330,34
250 2,93628 734,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z2354TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
  • Unit Price: 2,54984
  • Tube ? : Z2354-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.771 - Immediate
    5.500 - Factory Stock ?
  • Unit Price: 4,01000
Send Feedback