Add To Favorites
Product Overview
Digi-Key Part Number Z2084CT-ND
Quantity Available 8.783
Can ship immediately
Manufacturer

Manufacturer Part Number

G3VM-351G(TR)

Description RELAY SSR SPST 110MA 4-SOP 350V
Expanded Description Solid State Relay SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G3VM
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 50 Ohm
Load Current 110mA
Voltage - Input 1.15VDC
Voltage - Load 0 ~ 350 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 4-SOP (0.173", 4.40mm)
Supplier Device Package 4-SOP
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names G3VM-351G(TR)CT
G3VM-351G(TR)CT-ND
Z2084CT

07:29:31 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 2,70600 27,06
25 2,40520 60,13
50 2,28500 114,25
100 2,16470 216,47
250 1,92420 481,05
500 1,80396 901,98
1.000 1,68369 1.683,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z2084TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 1,50330
  • Tube ? : Z2084-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.104 - Immediate
  • Unit Price: 2,62000
Send Feedback