Add To Favorites
Product Overview
Digi-Key Part Number OR637CT-ND
Quantity Available 22.592
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

EE-SX1108

Description OPTO SENSOR SLOT TYPE 2MM SMT
Expanded Description Optical Sensor Transmissive 0.079" (2mm) Phototransistor 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets EE-SX1108
Other Related Documents How to Read Date Codes
Featured Product Non-Amplified Photomicrosensors
Pre-wired Slot Sensor EE-SX-11 Series
Catalog Page 2675 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance 0.079" (2mm)
Sensing Method Transmissive
Output Configuration Phototransistor
Current - DC Forward (If) (Max) 25mA
Current - Collector (Ic) (Max) 20mA
Voltage - Collector Emitter Breakdown (Max) 20V
Response Time 10µs, 10µs
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-SMD
Type Unamplified
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names OR637
OR637-ND
OR637CT

15:41:39 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,05000 2,05
5 1,94400 9,72
10 1,66600 16,66
25 1,33320 33,33
50 1,22200 61,10
100 1,11100 111,10
500 0,97210 486,05
1.000 0,86099 860,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OR637TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,78273
  • Digi-Reel® ? : OR637DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.592 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback