Add To Favorites
Product Overview
Digi-Key Part Number SW1020CT-ND
Quantity Available 43.458
Can ship immediately
Manufacturer

Manufacturer Part Number

B3U-1000P

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets B3U Series
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Catalog Page 2372 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series B3U
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.60mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style SMD (SMT) Tab
Outline 3.00mm x 2.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 153gf
Ingress Protection Dust Proof
Features -
Actuator Material -
Switch Travel 0.15mm
Mechanical Life 200,000 Cycles
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SW1020CT

09:12:28 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,90700 9,07
25 0,85560 21,39
50 0,75300 37,65
100 0,68450 68,45
250 0,65032 162,58
500 0,63318 316,59
1.000 0,49627 496,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SW1020TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 35.000 - Immediate
    45.500 - Factory Stock ?
  • Unit Price: 0,45116
  • Digi-Reel® ? : SW1020DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.632 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback