Add To Favorites
Product Overview
Digi-Key Part Number SW261CT-ND
Quantity Available 12.813
Can ship immediately
Manufacturer

Manufacturer Part Number

B3SN-3012P

Description SWITCH TACTILE SPST-NO 0.05A 24V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets B3SN Tactile Switch, SMD
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Catalog Page 2373 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series B3SN
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.10mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style SMD (SMT) Tab
Outline 6.50mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealed - Fully
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SW261CT

13:48:36 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,96100 9,61
25 0,90640 22,66
50 0,79740 39,87
100 0,72500 72,50
250 0,68876 172,19
500 0,67064 335,32
1.000 0,52563 525,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SW261TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    45.000 - Factory Stock ?
  • Unit Price: 0,47785
  • Digi-Reel® ? : SW261DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.813 - Immediate
    45.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : SW1142-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.496 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 0,94000
Send Feedback