Add To Favorites
Product Overview
Digi-Key Part Number SW1203CT-ND
Quantity Available 4.402
Can ship immediately

Factory Stock ?: 22.000
Manufacturer

Manufacturer Part Number

B3SL-1005P

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B3SL
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series B3SL
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.40mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style SMD (SMT) Tab
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 357gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealed - Fully
Actuator Material Rubber
Switch Travel 0.60mm
Mechanical Life 100,000 Cycles
Operating Temperature -25°C ~ 90°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SW1203CT

10:35:32 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,80300 8,03
25 0,75760 18,94
50 0,66680 33,34
100 0,60610 60,61
250 0,57580 143,95
500 0,56064 280,32
1.000 0,43943 439,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SW1203TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
    22.000 - Factory Stock ?
  • Unit Price: 0,39949
  • Digi-Reel® ? : SW1203DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.402 - Immediate
    22.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback