Add To Favorites
Product Overview
Digi-Key Part Number SW264CT-ND
Quantity Available 11.907
Can ship immediately
Manufacturer

Manufacturer Part Number

B3F-6022

Description SWITCH TACTILE SPST-NO 0.05A 24V
Expanded Description Tactile Switch SPST-NO Top Actuated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B3F Series
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
PCN Design/Specification B3F (6x6) Plunger June/2010
Catalog Page 2373 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series B3F
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 5.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 150gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 300,000 Cycles
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SW264CT

08:30:04 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,48200 4,82
25 0,47280 11,82
50 0,45480 22,74
100 0,39250 39,25
250 0,35680 89,20
500 0,33894 169,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : SW264TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 0,24325
Send Feedback