Add To Favorites
Product Overview
Digi-Key Part Number Z918-ND
Quantity Available 244
Can ship immediately

Factory Stock ?: 2.755
Manufacturer

Manufacturer Part Number

G3NA-210B-DC5-24

Description RELAY SSR 10A ZERO 5-24VDC IN
Expanded Description Solid State Relay SPST-NO (1 Form A) Hockey Puck
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets G3NA Solid State Relay
Other Related Documents SSR Design Considerations
Featured Product G3NE/G3NA Solid State Relays
PCN Design/Specification Multiple Devices Nameplate May/2015
Catalog Page 2535 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series G3NA
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
On-State Resistance (Max) -
Load Current 10A
Voltage - Input 5 ~ 24VDC
Voltage - Load 19 ~ 264 V
Mounting Type Chassis Mount or Panel Mount
Termination Style Screw Terminal
Package / Case Hockey Puck
Supplier Device Package -
Relay Type Relay
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names G3NA210BDC524
Z918

14:25:16 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,36000 23,36
10 22,19600 221,96
25 21,02760 525,69
50 19,85940 992,97
100 18,69120 1.869,12
250 17,52300 4.380,75
500 16,35480 8.177,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback