Add To Favorites
Product Overview
Digi-Key Part Number WNE100FETCT-ND
Quantity Available 3.553
Can ship immediately
Manufacturer

Manufacturer Part Number

WNE100FET

Description RES 100 OHM 5W 1% AXIAL
Expanded Description 100 Ohm ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WH, WN Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series WN
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Non-Inductive
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 0.787" L (7.50mm x 20.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WNE100FETCT

23:31:33 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,28900 12,89
25 1,19480 29,87
50 1,12440 56,22
100 0,98390 98,39
250 0,84332 210,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WNE100FETTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,66700
Send Feedback