Add To Favorites
Product Overview
Digi-Key Part Number WNDR50FETCT-ND
Quantity Available 3.733
Can ship immediately
Manufacturer

Manufacturer Part Number

WNDR50FET

Description RES 0.5 OHM 3W 1% AXIAL
Expanded Description 0.5 Ohm ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WH, WN Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series WN
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.5
Tolerance ±1%
Power (Watts) 3W
Composition Wirewound
Features Non-Inductive
Temperature Coefficient ±90ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.533" L (5.50mm x 13.54mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WNDR50FETCT

11:20:25 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,24700 12,47
25 1,15680 28,92
50 1,08900 54,45
100 0,95280 95,28
250 0,81668 204,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WNDR50FETTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,64590
Send Feedback