Add To Favorites
Product Overview
Digi-Key Part Number WNB1K0FECT-ND
Quantity Available 1.942
Can ship immediately
Manufacturer

Manufacturer Part Number

WNB1K0FET

Description RES 1K OHM 1W 1% AXIAL
Expanded Description 1k Ohm ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WH, WN Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2182 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series WN
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±1%
Power (Watts) 1W
Composition Wirewound
Features Non-Inductive
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WNB1K0FE-ND WNB1K0FE Ohmite Bulk ? 0
1,15290 100  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names WNB1K0FCT
WNB1K0FCT-ND
WNB1K0FECT

09:14:48 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 1,32
10 1,17600 11,76
25 1,09000 27,25
50 1,02560 51,28
100 0,89750 89,75
250 0,76928 192,32
500 0,64106 320,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WNB1K0FETR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,52981
Send Feedback