Add To Favorites
Product Overview
Digi-Key Part Number WHER10FETCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

WHER10FET

Description RES 0.1 OHM 5W 1% AXIAL
Expanded Description 0.1 Ohm ±1% 5W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WH, WN Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series WH
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features -
Temperature Coefficient ±90ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 0.787" L (7.50mm x 20.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WHER10FETCT

22:06:00 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,12300 11,23
25 1,03280 25,82
50 0,94220 47,11
100 0,81530 81,53
250 0,68844 172,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WHER10FETTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,52704
Send Feedback