Add To Favorites
Product Overview
Digi-Key Part Number WHC5R0FECT-ND
Quantity Available 12.809
Can ship immediately
Manufacturer

Manufacturer Part Number

WHC5R0FET

Description RES 5 OHM 2W 1% AXIAL
Expanded Description 5 Ohm ±1% 2W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WH, WN Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2182 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series WH
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5
Tolerance ±1%
Power (Watts) 2W
Composition Wirewound
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.180" Dia x 0.449" L (4.57mm x 11.40mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WHC5R0FE-ND WHC5R0FE Ohmite Bulk ? 0
0,96670 100  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names WHC5R0FCT
WHC5R0FCT-ND
WHC5R0FECT

01:56:25 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,12000 11,20
25 1,02920 25,73
50 0,93900 46,95
100 0,81260 81,26
250 0,68620 171,55
500 0,57784 288,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WHC5R0FETR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,42738
Send Feedback