Add To Favorites
Product Overview
Digi-Key Part Number WHAR10FECT-ND
Quantity Available 1.703
Can ship immediately
Manufacturer

Manufacturer Part Number

WHAR10FET

Description RES 0.1 OHM 1/2W 1% AXIAL
Expanded Description 0.1 Ohm ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WH, WN Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2182 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series WH
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Wirewound
Features -
Temperature Coefficient ±90ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WHAR10FE-ND WHAR10FE Ohmite Bulk ? 0
0,96670 100  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names WHAR10FCT
WHAR10FCT-ND
WHAR10FECT

22:14:31 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,12000 11,20
25 1,02920 25,73
50 0,93900 46,95
100 0,81260 81,26
250 0,68620 171,55
500 0,57784 288,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WHAR10FETR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,42738
Send Feedback