Add To Favorites
Product Overview
Digi-Key Part Number TEH100M5R00JE-ND
Quantity Available 2.240
Can ship immediately
Manufacturer

Manufacturer Part Number

TEH100M5R00JE

Description RES 5 OHM 100W 5% TO247
Expanded Description 5 Ohm ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TEH100 Series
Featured Product TEH100 Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TEH100
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 5
Tolerance ±5%
Power (Watts) 100W
Composition Thick Film
Features Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient 100ppm/°C
Operating Temperature -
Package / Case TO-247-2
Supplier Device Package TO-247
Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm)
Height - Seated (Max) 0.825" (20.96mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 35

23:22:58 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,60000 10,60
10 9,62900 96,29
25 8,66600 216,65
50 7,46220 373,11
100 6,86050 686,05
250 6,56504 1.641,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback