Add To Favorites
Product Overview
Digi-Key Part Number TDH35P300RJE-ND
Quantity Available 594
Can ship immediately
Manufacturer

Manufacturer Part Number

TDH35P300RJE

Description RES SMD 300 OHM 5% 35W DPAK
Expanded Description 300 Ohm ±5% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TDH35 Series
Product Training Modules Current Sensing Resistors
RoHS Information TDH35 "E" Series Material Declaration
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2175 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TDH35
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 300
Tolerance ±5%
Power (Watts) 35W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package DPAK
Size / Dimension 0.398" L x 0.378" W (10.10mm x 9.60mm)
Height - Seated (Max) 0.185" (4.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 10

00:22:34 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,02000 8,02
10 7,52600 75,26
25 7,02400 175,60
50 6,18760 309,38
100 5,35160 535,16
250 4,84984 1.212,46
500 4,56096 2.280,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback