Add To Favorites
Product Overview
Digi-Key Part Number TA1K0PH10R0KE-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

TA1K0PH10R0KE

Description RES CHAS MNT 10 OHM 10% 1000W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TAP1000 Series
Catalog Page 2181 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TAP1000
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±10%
Power (Watts) 1000W
Composition Thick Film
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 85°C
Features Moisture Resistant
Coating, Housing Type Epoxy Coated
Mounting Feature Flanges
Size / Dimension 3.000" L x 3.000" W (76.20mm x 76.20mm)
Height - Seated (Max) 1.548" (39.31mm)
Lead Style #10-32 Threaded
Package / Case Box
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TA2K0PH10R0KE-ND TA2K0PH10R0KE Ohmite Box 11 - Immediate
213,33000 1
Additional Resources
Standard Package ? 1

10:06:54 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 154,55000 154,55
10 144,88700 1.448,87
25 135,22760 3.380,69
50 131,71520 6.585,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback