Add To Favorites
Product Overview
Digi-Key Part Number OY150KE-ND
Quantity Available 859
Can ship immediately
Manufacturer

Manufacturer Part Number

OY150KE

Description RES 15 OHM 2W 10% AXIAL
Expanded Description 15 Ohm ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets OX/OY Series
RoHS Information OX/OY "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2182 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series OY
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 15
Tolerance ±10%
Power (Watts) 2W
Composition Ceramic
Features Moisture Resistant, Pulse Withstanding
Temperature Coefficient -1000/ -1600ppm/°C
Operating Temperature -40°C ~ 220°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names Q2218615

15:38:11 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,05000 2,05
10 1,81900 18,19
25 1,68640 42,16
50 1,58740 79,37
100 1,38880 138,88
250 1,19044 297,61
500 0,99204 496,02
1.000 0,86265 862,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback