Add To Favorites
Product Overview
Digi-Key Part Number OF101JE-ND
Quantity Available 5.335
Can ship immediately
Manufacturer

Manufacturer Part Number

OF101JE

Description RES 100 OHM 1/2W 5% AXIAL
Expanded Description 100 Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets Little Demon
RoHS Information Little Demon "E" Series Material Declaration
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2181 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Little Demon® OF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Composition
Features Pulse Withstanding
Temperature Coefficient -
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.150" Dia x 0.406" L (3.80mm x 10.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100

13:07:47 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,68000 6,80
25 0,62560 15,64
50 0,57080 28,54
100 0,49410 49,41
250 0,41724 104,31
500 0,35136 175,68
1.000 0,29946 299,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback