Add To Favorites
Product Overview
Digi-Key Part Number OD361JE-ND
Quantity Available 5.676
Can ship immediately
Manufacturer

Manufacturer Part Number

OD361JE

Description RES 360 OHM 1/4W 5% AXIAL
Expanded Description 360 Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets Little Demon
RoHS Information Little Demon "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2181 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Little Demon® OD
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 360
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Composition
Features Pulse Withstanding
Temperature Coefficient -
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.276" L (2.50mm x 7.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100

16:40:39 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,59600 5,96
25 0,52320 13,08
50 0,47800 23,90
100 0,41490 41,49
250 0,36076 90,19
500 0,29942 149,71
1.000 0,24350 243,50
5.000 0,23527 1.176,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback