Add To Favorites
Product Overview
Digi-Key Part Number MOX400F-100ME-ND
Quantity Available 836
Can ship immediately
Manufacturer

Manufacturer Part Number

MOX-400231006FE

Description RES 100M OHM 3/4W 1% AXIAL
Expanded Description 100M Ohm ±1% 0.75W, 3/4W Through Hole Resistor Axial High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MINI-MOX Series
Product Training Modules High Voltage Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2185 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Mini-Mox
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100M
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features High Voltage
Temperature Coefficient 50ppm/°C
Operating Temperature -55°C ~ 220°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.165" Dia x 0.581" L (4.19mm x 14.78mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names MOX-400231006FE-ND
MOX400231006FE
MOX400F-100ME

14:09:28 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,69000 5,69
10 5,33400 53,34
25 4,97840 124,46
50 4,38560 219,28
100 3,79290 379,29
250 3,43736 859,34
500 3,20030 1.600,15
1.000 3,09208 3.092,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback