Add To Favorites
Product Overview
Digi-Key Part Number MOX-400J-10ME-ND
Quantity Available 1.503
Can ship immediately
Manufacturer

Manufacturer Part Number

MOX-400231005JE

Description RES 10M OHM 3/4W 5% AXIAL
Expanded Description 10M Ohm ±5% 0.75W, 3/4W Through Hole Resistor Axial High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MINI-MOX Series
Product Training Modules High Voltage Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Mini-Mox
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10M
Tolerance ±5%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features High Voltage
Temperature Coefficient 25ppm/°C
Operating Temperature -55°C ~ 220°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.165" Dia x 0.581" L (4.19mm x 14.78mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MOX400F-10ME-ND MOX-400231005FE Ohmite Bulk ? 733 - Immediate
5,69000 1
Additional Resources
Standard Package ? 100
Other Names MOX-400231005JE-ND
MOX-400J-10ME
MOX400231005JE

23:53:12 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,95000 3,95
10 3,57300 35,73
25 3,26880 81,72
50 3,04060 152,03
100 2,66050 266,05
250 2,28040 570,10
500 2,09038 1.045,19
1.000 1,98297 1.982,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback