Add To Favorites
Product Overview
Digi-Key Part Number LVK24R050FERCT-ND
Quantity Available 5.350
Can ship immediately
Manufacturer

Manufacturer Part Number

LVK24R050FER

Description RES SMD 0.05 OHM 1% 1W 2412
Expanded Description 0.05 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 30 Weeks
Documents & Media
Datasheets LVK Series
Product Training Modules Current Sensing Resistors
Featured Product LVK Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2178 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series LVK
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -40°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2412
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 4
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LVK24R050DERCT-ND LVK24R050DER Ohmite Cut Tape (CT) ? 4.947 - Immediate
1,58000 1
Kits
  • CAB-LVK - Ohmite | CAB-LVK-ND DigiKey Electronics
  • CAB-LVK
  • Ohmite
  • RESISTOR KIT 0.001-0.05 350PCS
  • Unit Price 276,63500
  • CAB-LVK-ND
Additional Resources
Standard Package ? 1
Other Names LVK24R050FERCT

20:07:12 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,33100 13,31
25 1,22400 30,60
50 1,11660 55,83
100 0,96640 96,64
250 0,81604 204,01
500 0,68718 343,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LVK24R050FERTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,50823
  • Digi-Reel® ? : LVK24R050FERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.350 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback