Add To Favorites
Product Overview
Digi-Key Part Number LVK20R020FERCT-ND
Quantity Available 12.457
Can ship immediately
Manufacturer

Manufacturer Part Number

LVK20R020FER

Description RES SMD 0.02 OHM 1% 3/4W 2010
Expanded Description 0.02 Ohm ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 30 Weeks
Documents & Media
Datasheets LVK Series
Product Training Modules Current Sensing Resistors
Featured Product LVK Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2178 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series LVK
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.02
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -40°C ~ 125°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 4
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LVK20R020DERCT-ND LVK20R020DER Ohmite Cut Tape (CT) ? 8.264 - Immediate
1,20000 1
Kits
  • CAB-LVK - Ohmite | CAB-LVK-ND DigiKey Electronics
  • CAB-LVK
  • Ohmite
  • RESISTOR KIT 0.001-0.05 350PCS
  • Unit Price 276,63500
  • CAB-LVK-ND
Additional Resources
Standard Package ? 1
Other Names LVK20R020FERCT

22:47:49 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,93800 9,38
25 0,86240 21,56
50 0,78680 39,34
100 0,68080 68,08
250 0,57492 143,73
500 0,48414 242,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LVK20R020FERTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,35808
  • Digi-Reel® ? : LVK20R020FERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.457 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback