Add To Favorites
Product Overview
Digi-Key Part Number HVC0402E5006KETCT-ND
Quantity Available 3.132
Can ship immediately
Manufacturer

Manufacturer Part Number

HVC0402E5006KET

Description RES SMD 500M OHM 10% 1/20W 0402
Expanded Description 500M Ohm ±10% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets HVC Series
Featured Product HVC Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series HVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 500M
Tolerance ±10%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.041" L x 0.020" W (1.04mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names HVC0402E5006KETCT

17:22:46 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,89000 4,89
10 4,42300 44,23
25 4,04720 101,18
50 3,76480 188,24
100 3,29420 329,42
250 2,82360 705,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HVC0402E5006KETTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,30296
  • Digi-Reel® ? : HVC0402E5006KETDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.132 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback