Add To Favorites
Product Overview
Digi-Key Part Number FCSL90R001JERCT-ND
Quantity Available 16.600
Can ship immediately
Manufacturer

Manufacturer Part Number

FCSL90R001JER

Description RES SMD 0.001 OHM 4W 3518 WIDE
Expanded Description 0.001 Ohm ±5% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets FCSL Series
Product Training Modules Current Sensing Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2178 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series FCSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.001
Tolerance ±5%
Power (Watts) 4W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 3518 (9045 Metric), 1835
Supplier Device Package 9045
Size / Dimension 0.177" L x 0.350" W (4.50mm x 8.90mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names FCSL90R001JERCT

05:32:21 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,31500 13,15
25 1,21960 30,49
50 1,14800 57,40
100 1,00440 100,44
250 0,86092 215,23
500 0,71744 358,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FCSL90R001JERTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,57773
  • Digi-Reel® ? : FCSL90R001JERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback