Add To Favorites
Product Overview
Digi-Key Part Number FCSL76R025FERCT-ND
Quantity Available 8.113
Can ship immediately
Manufacturer

Manufacturer Part Number

FCSL76R025FER

Description RES SMD 0.025 OHM 3W 3015 WIDE
Expanded Description 0.025 Ohm ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets FCSL Series
Product Training Modules Current Sensing Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2178 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series FCSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.025
Tolerance ±1%
Power (Watts) 3W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 3015 (7638 Metric), 1530
Supplier Device Package 7638
Size / Dimension 0.150" L x 0.299" W (3.80mm x 7.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names FCSL76R025FERCT

06:27:27 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,18000 11,80
25 1,08480 27,12
50 0,98960 49,48
100 0,85650 85,65
250 0,72328 180,82
500 0,60908 304,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FCSL76R025FERTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,47359
  • Digi-Reel® ? : FCSL76R025FERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.113 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback