Add To Favorites
Product Overview
Digi-Key Part Number 25J10KE-ND
Quantity Available 1.813
Can ship immediately
Manufacturer

Manufacturer Part Number

25J10KE

Description RES 10K OHM 5W 5% AXIAL
Expanded Description 10k Ohm ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 20 Series
RoHS Information 20 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2183 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 20
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±30ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.276" Dia x 1.016" L (7.00mm x 25.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

15:16:21 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
10 2,27600 22,76
25 2,13960 53,49
50 1,95740 97,87
100 1,68430 168,43
250 1,45672 364,18
500 1,32014 660,07
1.000 1,18754 1.187,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback