Add To Favorites
Product Overview
Digi-Key Part Number 568-5076-1-ND
Quantity Available 1.321
Can ship immediately
Manufacturer

Manufacturer Part Number

TDA8954TH/N1,118

Description IC AMP AUDIO CLASS D 24HSOP
Expanded Description Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 24-HSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TDA8954
PCN Design/Specification 200mm Wafer Backside Metallization 17/Oct/2013
PCN Packaging Lighter Packing Reels 30/Mar/2014
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 420W x 1 @ 8 Ohm; 210W x 2 @ 4 Ohm
Voltage - Supply ±12.5 V ~ 42.5 V
Features Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-HSOP
Package / Case 24-BSOP (0.433", 11.00mm Width) Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-5076-1

14:25:05 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,60000 7,60
10 6,86200 68,62
100 5,68080 568,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5076-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,80266
  • Digi-Reel® ? : 568-5076-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.321 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TDA8954TH/N1,112-ND
  • Minimum Quantity: 720  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,80267
Send Feedback