Add To Favorites
Product Overview
Digi-Key Part Number 568-2446-1-ND
Quantity Available 3.994
Can ship immediately
Manufacturer

Manufacturer Part Number

SA614AD/01,118

Description IC FM IF SYSTEM LOW PWR 16-SOIC
Expanded Description RF IC FM IF System Cellular, ASK, FSK 25MHz RSSI Equipped 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SA614A
Product Training Modules RF-IF Basics
Featured Product SA6xx Series RF/IF Building Blocks
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
Catalog Page 586 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function FM IF System
Frequency 25MHz
RF Type Cellular, ASK, FSK
Secondary Attributes RSSI Equipped
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-2446-1

08:24:10 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,83000 3,83
10 3,44200 34,42
100 2,82030 282,03
500 2,40088 1.200,44
1.000 2,02484 2.024,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-2446-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,86757
  • Digi-Reel® ? : 568-2446-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.994 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-12141-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.138 - Immediate
  • Unit Price: 3,72000
Send Feedback