Add To Favorites
Product Overview
Digi-Key Part Number 568-9822-1-ND
Quantity Available 4.088
Can ship immediately
Manufacturer

Manufacturer Part Number

PTN3381DBS,518

Description IC LEVEL SHIFTER HDMI/DVI 48VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PTN3381D
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Level Shifter
Applications DVI, HDMI Level Switching
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-HVQFN (7x7)
 
You May Also Be Interested In
  • 8526-4500PL - 3M | MSPV26-ND DigiKey Electronics
  • 8526-4500PL
  • 3M
  • CONN SOCKET PCB VERT 26POS .1"
  • Unit Price 5,02000
  • MSPV26-ND
Additional Resources
Standard Package ? 1
Other Names 568-9822-1

13:47:31 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,99000 1,99
10 1,78400 17,84
100 1,43370 143,37
500 1,17798 588,99
1.000 0,97603 976,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9822-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,88225
  • Digi-Reel® ? : 568-9822-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.088 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback