Add To Favorites
Product Overview
Digi-Key Part Number 568-11274-6-ND
Quantity Available 1.560
Can ship immediately
Manufacturer

Manufacturer Part Number

PMEG4050ETP,115

Description DIODE SCHOTTKY 40V 5A SOD128
Expanded Description Diode Schottky 40V 5A Surface Mount SOD-128
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 490mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 300µA @ 40V
Capacitance @ Vr, F 600pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package SOD-128
Operating Temperature - Junction 175°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names 568-11274-6

16:09:37 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,58100 5,81
100 0,44530 44,53
500 0,35194 175,97
1.000 0,28155 281,55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback