Add To Favorites
Product Overview
Digi-Key Part Number 568-4106-1-ND
Quantity Available 85.500
Can ship immediately
Manufacturer

Manufacturer Part Number

PMEG1020EJ,115

Description DIODE SCHOTTKY 10V 2A SOD323F
Expanded Description Diode Schottky 10V 2A (DC) Surface Mount SOD-323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 10V
Current - Average Rectified (Io) 2A (DC)
Voltage - Forward (Vf) (Max) @ If 460mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 3mA @ 10V
Capacitance @ Vr, F 50pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-4106-1

08:05:21 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,30000 3,00
100 0,20460 20,46
500 0,15352 76,76
1.000 0,11513 115,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-4106-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 81.000 - Immediate
  • Unit Price: 0,10247
  • Digi-Reel® ? : 568-4106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 85.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback