Add To Favorites
Product Overview
Digi-Key Part Number 568-6484-1-ND
Quantity Available 6.737
Can ship immediately
Manufacturer

Manufacturer Part Number

PMBFJ309,215

Description JFET N-CH 25V 250MW SOT23
Expanded Description JFET N-Channel 25V 12mA @ 10V 250mW Surface Mount SOT-23 (TO-236AB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PMBFJ308,309,310
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Lighter Reels 02/Jan/2014
Carrier Tapes 31/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 25V
Drain to Source Voltage (Vdss) 25V
Current - Drain (Idss) @ Vds (Vgs=0) 12mA @ 10V
Current Drain (Id) - Max -
Voltage - Cutoff (VGS off) @ Id 1V @ 1µA
Input Capacitance (Ciss) (Max) @ Vds 5pF @ 10V
Resistance - RDS(On) 50 Ohm
Power - Max 250mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23 (TO-236AB)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-6484-1

17:49:14 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,33400 3,34
100 0,24920 24,92
500 0,19574 97,87
1.000 0,15125 151,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6484-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,13389
  • Digi-Reel® ? : 568-6484-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.737 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback