Add To Favorites
Product Overview
Digi-Key Part Number 568-6750-1-ND
Quantity Available 2.728
Can ship immediately
Manufacturer

Manufacturer Part Number

PESD3V3L5UV,115

Description TVS DIODE 3.3VWM 12VC SOT666
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 5
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 5.3V
Voltage - Clamping (Max) @ Ipp 12V
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs)
Power - Peak Pulse 25W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 22pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-666
 
You May Also Be Interested In
  • BC127 - BlueCreation | 1495-1000-1-ND DigiKey Electronics
  • BC127
  • BlueCreation
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price 29,48000
  • 1495-1000-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-6750-1

02:56:19 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,35800 3,58
100 0,26740 26,74
500 0,21010 105,05
1.000 0,16235 162,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6750-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,14371
  • Digi-Reel® ? : 568-6750-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.728 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback