Add To Favorites
Product Overview
Digi-Key Part Number 568-7335-1-ND
Quantity Available 12.383
Can ship immediately
Manufacturer

Manufacturer Part Number

PESD24VS2UQ,115

Description TVS DIODE 24VWM 70VC SOT663
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 24V (Max)
Voltage - Breakdown (Min) 26.5V
Voltage - Clamping (Max) @ Ipp 70V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 150W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 23pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SOT-663
Supplier Device Package SOT-663
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-7335-1

16:37:08 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,27400 2,74
100 0,18600 18,60
500 0,13950 69,75
1.000 0,10463 104,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7335-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,10159
  • Digi-Reel® ? : 568-7335-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.383 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback