Add To Favorites
Product Overview
Digi-Key Part Number 568-1082-1-ND
Quantity Available 3.194
Can ship immediately
Manufacturer

Manufacturer Part Number

PCF8577CT/3,118

Description IC LCD DRIVER 32/64SEG 40-VSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCF8577C
Product Training Modules LCD Driver
I²C Bus Fundamentals
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
Catalog Page 863 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 32 Segment
Interface I²C
Digits or Characters -
Current - Supply -
Voltage - Supply 2.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-BSOP (0.295", 7.50mm Width)
Supplier Device Package 40-VSOP
 
Additional Resources
Standard Package ? 1
Other Names 568-1082-1

07:37:08 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,42000 2,42
10 2,17400 21,74
100 1,74770 174,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-1082-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,39410
  • Digi-Reel® ? : 568-1082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.194 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-11583-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.451 - Immediate
  • Unit Price: 2,61000
Send Feedback