Add To Favorites
Product Overview
Digi-Key Part Number 568-11926-1-ND
Quantity Available 2.684
Can ship immediately
Manufacturer

Manufacturer Part Number

PCF8576CT/1,518

Description IC LCD DRIVER UNIVERSAL 56VSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCF8576C
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Interface I²C, 2-Wire Serial
Digits or Characters 10 Characters, 20 Characters, 160 Elements
Current - Supply 120µA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-BSOP (0.435", 11.50mm Width)
Supplier Device Package 56-VSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-11926-1

16:54:59 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,22000 2,22
10 1,99900 19,99
100 1,60640 160,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11926-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,28138
  • Digi-Reel® ? : 568-11926-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.684 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback