Add To Favorites
Product Overview
Digi-Key Part Number 568-1070-1-ND
Quantity Available 9.094
Can ship immediately
Manufacturer

Manufacturer Part Number

PCF8566T/1,118

Description IC LCD DVR UNVRSL LOW-MUX 40VSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCF8566
Product Training Modules LCD Driver
I²C Bus Fundamentals
PCN Packaging Lighter Packing Reels 30/Mar/2014
Catalog Page 863 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 7 Segment + DP, 14 Segment (24 Segment)
Interface I²C
Digits or Characters 6 Characters, 12 Digits, 96 Elements
Current - Supply 30µA
Voltage - Supply 2.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-BSOP (0.295", 7.50mm Width)
Supplier Device Package 40-VSOP
 
You May Also Be Interested In
  • AS1115-BSST - ams | AS1115-BSSTCT-ND DigiKey Electronics
  • AS1115-BSST
  • ams
  • IC DVR LED 64LED/7SEG I2C 24QSOP
  • Unit Price 4,13000
  • AS1115-BSSTCT-ND
Additional Resources
Standard Package ? 1
Other Names 568-1070-1

07:46:57 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,07000 2,07
10 1,86700 18,67
100 1,50040 150,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-1070-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 1,19676
  • Digi-Reel® ? : 568-1070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.594 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback