Add To Favorites
Product Overview
Digi-Key Part Number 568-8712-1-ND
Quantity Available 2.773
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9560PW,118

Description IC I2C EEPROM 5BIT DIPSW 20TSSOP
Expanded Description Network, Telecom Interface 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCA9560
NXP Suffix
PCN Part Status Change Mult Device Reactivation 4/Jul/2012
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Network, Telecom
Interface I²C, SMBus
Voltage - Supply 3.135 V ~ 3.465 V
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-8712-1
PCA9560PW118

02:28:05 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,24800 12,48
100 0,97320 97,32
500 0,80390 401,95
1.000 0,63466 634,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8712-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,57510
  • Digi-Reel® ? : 568-8712-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.773 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-3402-5-ND
  • Minimum Quantity: 1.875  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,61618
Send Feedback