Add To Favorites
Product Overview
Digi-Key Part Number 568-4350-1-ND
Quantity Available 4.570
Can ship immediately
Manufacturer

Manufacturer Part Number

PBSS4160DS,115

Description TRANS 2NPN 60V 1A 6TSOP
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 1A 220MHz 420mW Surface Mount 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 250mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 5V
Power - Max 420mW
Frequency - Transition 220MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package 6-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-4350-1

00:48:53 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,50200 5,02
100 0,38520 38,52
500 0,30448 152,24
1.000 0,24359 243,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-4350-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,21432
  • Digi-Reel® ? : 568-4350-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.570 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback