Add To Favorites
Product Overview
Digi-Key Part Number 1727-5105-1-ND
Quantity Available 283
Can ship immediately
Manufacturer

Manufacturer Part Number

PBSS4041NX,115

Description TRANS NPN 60V 6.2A SOT89
Expanded Description Bipolar (BJT) Transistor NPN 60V 6.2A 130MHz 2.5W Surface Mount SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 6.2A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 210mV @ 300mA, 6A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 4A, 2V
Power - Max 2.5W
Frequency - Transition 130MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-5105-1
568-6402-1
568-6402-1-ND

17:34:17 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,51400 5,14
100 0,39360 39,36
500 0,31114 155,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5105-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,24166
  • Digi-Reel® ? : 1727-5105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 283 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback