Add To Favorites
Product Overview
Digi-Key Part Number 568-12668-1-ND
Quantity Available 9.260
Can ship immediately
Manufacturer

Manufacturer Part Number

PBHV8560ZX

Description IC TRANS NPN 600V 0.5A SC73
Expanded Description Bipolar (BJT) Transistor NPN 600V 500mA 650mW Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 600V
Vce Saturation (Max) @ Ib, Ic 100mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 10V
Power - Max 650mW
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-12668-1

16:23:33 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,44800 4,48
100 0,33440 33,44
500 0,26272 131,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12668-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,19710
  • Digi-Reel® ? : 568-12668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.260 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback